Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MENNEKES, ProTOP IP44 Red Cable Mount 4P Industrial Power Socket, Rated At 16A, 400 V

RS Stock No.: 530-6280Brand: MENNEKESManufacturers Part No.: 194A
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

4P

Voltage Rating

400 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw Terminal

Series

ProTOP

IP Rating

IP44

Colour

Red

Cable CSA

1 → 2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Product details

ProTOP Plugs and Connectors

ProTop connectors have a cable gland with integral protection against kinking
Front and cover fitted with thread lock and safety slide
Open Terminal Screws all facing the same direction

Mennekes ProTOP & StarTOP

Plugs and sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage.,Products are type tested to VDE.

Stock information temporarily unavailable.

BD 15.900

BD 15.900 Each (Exc. Vat)

BD 17.490

BD 17.490 Each (inc. VAT)

MENNEKES, ProTOP IP44 Red Cable Mount 4P Industrial Power Socket, Rated At 16A, 400 V

BD 15.900

BD 15.900 Each (Exc. Vat)

BD 17.490

BD 17.490 Each (inc. VAT)

MENNEKES, ProTOP IP44 Red Cable Mount 4P Industrial Power Socket, Rated At 16A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 15.900
5+BD 15.394

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

4P

Voltage Rating

400 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw Terminal

Series

ProTOP

IP Rating

IP44

Colour

Red

Cable CSA

1 → 2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Product details

ProTOP Plugs and Connectors

ProTop connectors have a cable gland with integral protection against kinking
Front and cover fitted with thread lock and safety slide
Open Terminal Screws all facing the same direction

Mennekes ProTOP & StarTOP

Plugs and sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage.,Products are type tested to VDE.