Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MENNEKES, AM-TOP IP44 Red Cable Mount 4P Industrial Power Plug, Rated At 16A, 400 V

RS Stock No.: 464-6199Brand: MENNEKESManufacturers Part No.: 252
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Plug

Pole Format

4P

Voltage Rating

400 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

Series

AM-TOP

IP Rating

IP44

Colour

Red

Cable CSA

1 → 2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 11.704

BD 11.704 Each (Exc. Vat)

BD 12.874

BD 12.874 Each (inc. VAT)

MENNEKES, AM-TOP IP44 Red Cable Mount 4P Industrial Power Plug, Rated At 16A, 400 V

BD 11.704

BD 11.704 Each (Exc. Vat)

BD 12.874

BD 12.874 Each (inc. VAT)

MENNEKES, AM-TOP IP44 Red Cable Mount 4P Industrial Power Plug, Rated At 16A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.704
5+BD 11.341
You may be interested in

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Plug

Pole Format

4P

Voltage Rating

400 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

Series

AM-TOP

IP Rating

IP44

Colour

Red

Cable CSA

1 → 2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

You may be interested in