Technical Document
Specifications
Brand
MennekesCurrent Rating
32A
Plug/Socket
Plug
Pole Format
3P
Voltage Rating
230 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw Terminal
Series
AM-TOP
IP Rating
IP67
Colour
Blue
Cable CSA
2.5 → 6mm²
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Low Voltage
No
Country of Origin
Germany
BD 34.749
BD 34.749 Each (Exc. Vat)
BD 38.224
BD 38.224 Each (inc. VAT)
1
BD 34.749
BD 34.749 Each (Exc. Vat)
BD 38.224
BD 38.224 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 34.749 |
5+ | BD 33.578 |
Technical Document
Specifications
Brand
MennekesCurrent Rating
32A
Plug/Socket
Plug
Pole Format
3P
Voltage Rating
230 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw Terminal
Series
AM-TOP
IP Rating
IP67
Colour
Blue
Cable CSA
2.5 → 6mm²
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Low Voltage
No
Country of Origin
Germany