Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MENNEKES IP44 Yellow Wall Mount 3P 25 ° Industrial Power Plug, Rated At 16A, 110 V

RS Stock No.: 491-428Brand: MENNEKESManufacturers Part No.: 331
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P

Voltage Rating

110 V

Mounting Type

Wall Mount

Gender

Male

Body Orientation

25 °

Termination Method

Screw Terminal

IP Rating

IP44

Colour

Yellow

Cable CSA

1 → 2.5mm²

Minimum Operating Temperature

-25

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Stock information temporarily unavailable.

BD 23.942

BD 23.942 Each (Exc. Vat)

BD 26.336

BD 26.336 Each (inc. VAT)

MENNEKES IP44 Yellow Wall Mount 3P 25 ° Industrial Power Plug, Rated At 16A, 110 V

BD 23.942

BD 23.942 Each (Exc. Vat)

BD 26.336

BD 26.336 Each (inc. VAT)

MENNEKES IP44 Yellow Wall Mount 3P 25 ° Industrial Power Plug, Rated At 16A, 110 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 23.942
5+BD 23.199

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P

Voltage Rating

110 V

Mounting Type

Wall Mount

Gender

Male

Body Orientation

25 °

Termination Method

Screw Terminal

IP Rating

IP44

Colour

Yellow

Cable CSA

1 → 2.5mm²

Minimum Operating Temperature

-25

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany