Technical Document
Specifications
Brand
MennekesCurrent Rating
16A
Plug/Socket
Socket
Pole Format
5P
Voltage Rating
400 V
IP Rating
IP44
Colour
Red
Country of Origin
Germany
Product details
Mennekes Cepex Panel Mounted Socket
Mennekes Cepex panel mounted socket is suitable for installation in cable ducts and columns. The sockets provide a 5 pole 16A socket with screw terminal fixing.
IP44 Rated
Screw terminals
5 Pole 16A 400V socket
BD 29.416
BD 29.416 Each (Exc. Vat)
BD 32.358
BD 32.358 Each (inc. VAT)
1
BD 29.416
BD 29.416 Each (Exc. Vat)
BD 32.358
BD 32.358 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 29.416 |
5+ | BD 28.481 |
Technical Document
Specifications
Brand
MennekesCurrent Rating
16A
Plug/Socket
Socket
Pole Format
5P
Voltage Rating
400 V
IP Rating
IP44
Colour
Red
Country of Origin
Germany
Product details
Mennekes Cepex Panel Mounted Socket
Mennekes Cepex panel mounted socket is suitable for installation in cable ducts and columns. The sockets provide a 5 pole 16A socket with screw terminal fixing.
IP44 Rated
Screw terminals
5 Pole 16A 400V socket