Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

MENNEKES Switchable IP67 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 63A, 400 V

RS Stock No.: 465-564Brand: MENNEKESManufacturers Part No.: 5113A
brand-logo
View all in Industrial Interlocks

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

3PN+E

Switchable

Yes

Colour

Red

IP Rating

IP67

Voltage Rating

400 V

Current Rating

63A

Body Orientation

Straight

Dimensions

300 x 163 x 196mm

Earthing Position

6h

Body Material

Thermoplastic

Depth

196mm

Length

300mm

Width

163mm

Country of Origin

Germany

Product details

Vertical

Fully interlocked switched (phase) sockets give enhanced electrical safety.

Switch cannot be energised until the plug is inserted
Plug cannot be withdrawn with the switch in the ON position, which prolongs contact life
16A - 63A can be padlocked in the OFF position
Housings are moulded from thermoplastic materials, giving insulation, strength and durability properties
Continuous polyurethane gasket between lid and base
Neutral block must be removed first before fitting auxillary contact block

* Has metric threads on mounting box cable entries

Stock information temporarily unavailable.

BD 286.314

BD 286.314 Each (Exc. Vat)

BD 314.945

BD 314.945 Each (inc. VAT)

MENNEKES Switchable IP67 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 63A, 400 V

BD 286.314

BD 286.314 Each (Exc. Vat)

BD 314.945

BD 314.945 Each (inc. VAT)

MENNEKES Switchable IP67 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 63A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

3PN+E

Switchable

Yes

Colour

Red

IP Rating

IP67

Voltage Rating

400 V

Current Rating

63A

Body Orientation

Straight

Dimensions

300 x 163 x 196mm

Earthing Position

6h

Body Material

Thermoplastic

Depth

196mm

Length

300mm

Width

163mm

Country of Origin

Germany

Product details

Vertical

Fully interlocked switched (phase) sockets give enhanced electrical safety.

Switch cannot be energised until the plug is inserted
Plug cannot be withdrawn with the switch in the ON position, which prolongs contact life
16A - 63A can be padlocked in the OFF position
Housings are moulded from thermoplastic materials, giving insulation, strength and durability properties
Continuous polyurethane gasket between lid and base
Neutral block must be removed first before fitting auxillary contact block

* Has metric threads on mounting box cable entries