Technical Document
Specifications
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
4P
Voltage Rating
400 V
Mounting Type
Wall Mount
Body Orientation
Straight
IP Rating
IP44
Series
DUOi
Country of Origin
Germany
BD 169.328
BD 169.328 Each (Exc. Vat)
BD 186.261
BD 186.261 Each (inc. VAT)
1
BD 169.328
BD 169.328 Each (Exc. Vat)
BD 186.261
BD 186.261 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | BD 169.328 |
2 - 4 | BD 164.984 |
5 - 9 | BD 160.435 |
10+ | BD 152.130 |
Technical Document
Specifications
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
4P
Voltage Rating
400 V
Mounting Type
Wall Mount
Body Orientation
Straight
IP Rating
IP44
Series
DUOi
Country of Origin
Germany