Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MENNEKES IP44 Blue Wall Mount 3P 25 ° Industrial Power Socket, Rated At 16A, 230 V

RS Stock No.: 111-5505Brand: MENNEKESManufacturers Part No.: 7125
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P

Voltage Rating

230 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

25 °

Termination Method

Screw Terminal

IP Rating

IP44

Cable CSA

1.5 → 4mm²

Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Product details

Wall Mounted Receptacles

From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.

Stock information temporarily unavailable.

BD 175.708

BD 175.708 Each (Exc. Vat)

BD 193.279

BD 193.279 Each (inc. VAT)

MENNEKES IP44 Blue Wall Mount 3P 25 ° Industrial Power Socket, Rated At 16A, 230 V

BD 175.708

BD 175.708 Each (Exc. Vat)

BD 193.279

BD 193.279 Each (inc. VAT)

MENNEKES IP44 Blue Wall Mount 3P 25 ° Industrial Power Socket, Rated At 16A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P

Voltage Rating

230 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

25 °

Termination Method

Screw Terminal

IP Rating

IP44

Cable CSA

1.5 → 4mm²

Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Product details

Wall Mounted Receptacles

From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.