Technical Document
Specifications
Brand
MennekesCurrent Rating
63A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
400 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
20 °
Termination Method
Screw Terminal
IP Rating
IP67
Cable CSA
6 → 25mm²
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Low Voltage
No
Country of Origin
Germany
Product details
Wall Mounted Receptacles
From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.
BD 432.746
BD 432.746 Each (Exc. Vat)
BD 476.021
BD 476.021 Each (inc. VAT)
1
BD 432.746
BD 432.746 Each (Exc. Vat)
BD 476.021
BD 476.021 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MennekesCurrent Rating
63A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
400 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
20 °
Termination Method
Screw Terminal
IP Rating
IP67
Cable CSA
6 → 25mm²
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Low Voltage
No
Country of Origin
Germany
Product details
Wall Mounted Receptacles
From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.