Technical Document
Specifications
Brand
MennekesPole Format
3P
Switchable
Yes
Colour
Grey
IP Rating
IP44
Voltage Rating
110 V
Current Rating
16A
Body Orientation
Straight
Earthing Position
4h
Country of Origin
Germany
BD 88.886
BD 88.886 Each (Exc. Vat)
BD 97.775
BD 97.775 Each (inc. VAT)
MENNEKES Switchable IP44 Industrial Interlock 3P, Earthing Position 4h, 16A, 110 V
1
BD 88.886
BD 88.886 Each (Exc. Vat)
BD 97.775
BD 97.775 Each (inc. VAT)
MENNEKES Switchable IP44 Industrial Interlock 3P, Earthing Position 4h, 16A, 110 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MennekesPole Format
3P
Switchable
Yes
Colour
Grey
IP Rating
IP44
Voltage Rating
110 V
Current Rating
16A
Body Orientation
Straight
Earthing Position
4h
Country of Origin
Germany
