1275.1002 MENTOR, PCB Mounted Light Guide, Clear Round Lens

Technical Document
Specifications
Brand
Mentor GmbHFlexible/Rigid
Rigid
Orientation
Straight
Length
30mm
Dimensions
30 x 10 x 5mm
Mounting Type
PCB Mounted
Lens Shape
Round
Number of Ways
1
Rows
1
Columns
1
LED Included
No
Lens Colour
Clear
Outer Diameter
3mm
Configuration Rows x Columns
1 x 1
Country of Origin
Germany
Product details
Vertical Light Guides, 1 Row - Round
This family of vertical light guides, from MENTOR, consist of one row of light pipes. The round heads are available in 2 mm, 3 mm or 5 mm diameters and are parallel to the printed board on the front panel. This range of light guides is available in single modules or multiple arrays with up to 20 sections. Some of these light guides use a light diffusing cover to prevent radiation when using a combination of different colours.
Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the vertical light guides:
Round heads
1 x rows
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Vertical
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
BD 8.910
BD 0.446 Each (In a Pack of 20) (Exc. Vat)
BD 9.801
BD 0.491 Each (In a Pack of 20) (inc. VAT)
20
BD 8.910
BD 0.446 Each (In a Pack of 20) (Exc. Vat)
BD 9.801
BD 0.491 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 20 | BD 0.446 | BD 8.910 |
40 - 80 | BD 0.418 | BD 8.360 |
100 - 180 | BD 0.380 | BD 7.590 |
200 - 380 | BD 0.368 | BD 7.370 |
400+ | BD 0.363 | BD 7.260 |
Technical Document
Specifications
Brand
Mentor GmbHFlexible/Rigid
Rigid
Orientation
Straight
Length
30mm
Dimensions
30 x 10 x 5mm
Mounting Type
PCB Mounted
Lens Shape
Round
Number of Ways
1
Rows
1
Columns
1
LED Included
No
Lens Colour
Clear
Outer Diameter
3mm
Configuration Rows x Columns
1 x 1
Country of Origin
Germany
Product details
Vertical Light Guides, 1 Row - Round
This family of vertical light guides, from MENTOR, consist of one row of light pipes. The round heads are available in 2 mm, 3 mm or 5 mm diameters and are parallel to the printed board on the front panel. This range of light guides is available in single modules or multiple arrays with up to 20 sections. Some of these light guides use a light diffusing cover to prevent radiation when using a combination of different colours.
Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the vertical light guides:
Round heads
1 x rows
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Vertical
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.