Mentor 2814.2831, Green & Red Right Angle PCB LED Indicator, Through Hole 2.2 V

RS Stock No.: 288-4101Brand: MentorManufacturers Part No.: 2814.2831Distrelec Article No.: 11055411
View all in PCB LED Indicators

Technical Document

Specifications

Brand

Mentor

LED Colours

Green, Red

LED Colour(s)

Green, Red

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.2 V

Number of Pins

4

LED Orientation

Right Angle

Country of Origin

Germany

Stock information temporarily unavailable.

BD 2.255

BD 2.255 Each (Exc. Vat)

BD 2.481

BD 2.481 Each (inc. VAT)

Mentor 2814.2831, Green & Red Right Angle PCB LED Indicator, Through Hole 2.2 V

BD 2.255

BD 2.255 Each (Exc. Vat)

BD 2.481

BD 2.481 Each (inc. VAT)

Mentor 2814.2831, Green & Red Right Angle PCB LED Indicator, Through Hole 2.2 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mentor

LED Colours

Green, Red

LED Colour(s)

Green, Red

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.2 V

Number of Pins

4

LED Orientation

Right Angle

Country of Origin

Germany