Mentor RTD2400G, Green PCB LED Indicator, 4 LEDs 2mm (T-3/4), Through Hole 2.2 V
Technical Document
Specifications
Brand
MentorLED Colours
Green
LED Colour(s)
Green
Number of LEDs
4
Mounting Type
Through Hole
Supply Voltage
2.2 V
LED Size
2mm (T-3/4)
Country of Origin
Germany
Stock information temporarily unavailable.
BD 3.520
BD 3.520 Each (Exc. Vat)
BD 3.872
BD 3.872 Each (inc. VAT)
Mentor RTD2400G, Green PCB LED Indicator, 4 LEDs 2mm (T-3/4), Through Hole 2.2 V
1
BD 3.520
BD 3.520 Each (Exc. Vat)
BD 3.872
BD 3.872 Each (inc. VAT)
Mentor RTD2400G, Green PCB LED Indicator, 4 LEDs 2mm (T-3/4), Through Hole 2.2 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MentorLED Colours
Green
LED Colour(s)
Green
Number of LEDs
4
Mounting Type
Through Hole
Supply Voltage
2.2 V
LED Size
2mm (T-3/4)
Country of Origin
Germany