Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Menvier Fluorescent Emergency Lighting, Recessed, 8 W, Non Maintained

RS Stock No.: 329-2022Brand: MenvierManufacturers Part No.: EURON
brand-logo
View all in Emergency Lighting

Technical Document

Specifications

Brand

Menvier

Maintained

Non Maintained

Length

407 mm

Width

150 mm

Depth

85 mm

Lamp Type

Fluorescent

Wattage

8 W

IP Rating

IP20

Fitting Type

Recessed

Luminosity

100 lm

Lamp Supplied

Yes

Duration

3h

Country of Origin

United Kingdom

Product details

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Stock information temporarily unavailable.

P.O.A.

Menvier Fluorescent Emergency Lighting, Recessed, 8 W, Non Maintained

P.O.A.

Menvier Fluorescent Emergency Lighting, Recessed, 8 W, Non Maintained
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Menvier

Maintained

Non Maintained

Length

407 mm

Width

150 mm

Depth

85 mm

Lamp Type

Fluorescent

Wattage

8 W

IP Rating

IP20

Fitting Type

Recessed

Luminosity

100 lm

Lamp Supplied

Yes

Duration

3h

Country of Origin

United Kingdom

Product details

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.