Technical Document
Specifications
Brand
MERCURYOscillator Type
Clock
Output Frequency
66MHz
Frequency Stability
±50ppm
Package Type
PDIP
Output Level
HCMOS, TTL
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Height
5.08mm
Maximum Operating Temperature
85°C
Width_SC_PC
10.7mm
Length
20.2mm
Dimensions
20.2 x 10.7 x 5.08mm
Country of Origin
Taiwan, Province Of China
Product details
Mercury H14 Clock Oscillators
Industry-standard 14-pin Dual-in-Line, PCB through hole metal package
Crystal Oscillators Through hole
BD 1.496
BD 1.496 Each (Exc. Vat)
BD 1.646
BD 1.646 Each (inc. VAT)
1
BD 1.496
BD 1.496 Each (Exc. Vat)
BD 1.646
BD 1.646 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.496 |
10 - 24 | BD 1.496 |
25 - 99 | BD 1.480 |
100 - 199 | BD 1.480 |
200+ | BD 1.463 |
Technical Document
Specifications
Brand
MERCURYOscillator Type
Clock
Output Frequency
66MHz
Frequency Stability
±50ppm
Package Type
PDIP
Output Level
HCMOS, TTL
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Height
5.08mm
Maximum Operating Temperature
85°C
Width_SC_PC
10.7mm
Length
20.2mm
Dimensions
20.2 x 10.7 x 5.08mm
Country of Origin
Taiwan, Province Of China
Product details
Mercury H14 Clock Oscillators
Industry-standard 14-pin Dual-in-Line, PCB through hole metal package