Technical Document
Specifications
Brand
MERCURYOscillator Type
Clock
Output Frequency
16MHz
Frequency Stability
±50ppm
Package Type
PDIP
Output Level
HCMOS, TTL
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
5.08mm
Width_SC_PC
12.8mm
Length
12.8mm
Dimensions
12.8 x 12.8 x 5.08mm
Country of Origin
Taiwan, Province Of China
Product details
Mercury H8 Clock Oscillators
Industry-standard 8-pin Dual-in-Line, PCB through hole metal package
Crystal Oscillators Through hole
BD 3.388
BD 3.388 Each (Exc. Vat)
BD 3.727
BD 3.727 Each (inc. VAT)
Standard
1
BD 3.388
BD 3.388 Each (Exc. Vat)
BD 3.727
BD 3.727 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 3.388 |
10 - 24 | BD 3.124 |
25 - 119 | BD 2.898 |
120 - 239 | BD 2.772 |
240+ | BD 2.634 |
Technical Document
Specifications
Brand
MERCURYOscillator Type
Clock
Output Frequency
16MHz
Frequency Stability
±50ppm
Package Type
PDIP
Output Level
HCMOS, TTL
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
5.08mm
Width_SC_PC
12.8mm
Length
12.8mm
Dimensions
12.8 x 12.8 x 5.08mm
Country of Origin
Taiwan, Province Of China
Product details
Mercury H8 Clock Oscillators
Industry-standard 8-pin Dual-in-Line, PCB through hole metal package