MERCURY, 8MHz Clock Oscillator, ±50ppm HCMOS, TTL, 8-Pin PDIP 5H8ET-8.000

RS Stock No.: 767-5333Brand: MERCURYManufacturers Part No.: 5H8ET-8.000
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

MERCURY

Oscillator Type

Clock

Output Frequency

8MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

HCMOS, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Height

5.08mm

Maximum Operating Temperature

85°C

Width_SC_PC

12.8mm

Length

12.8mm

Dimensions

12.8 x 12.8 x 5.08mm

Country of Origin

Taiwan, Province Of China

Product details

Mercury H8 Clock Oscillators

Industry-standard 8-pin Dual-in-Line, PCB through hole metal package

Crystal Oscillators Through hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.388

BD 3.388 Each (Exc. Vat)

BD 3.727

BD 3.727 Each (inc. VAT)

MERCURY, 8MHz Clock Oscillator, ±50ppm HCMOS, TTL, 8-Pin PDIP 5H8ET-8.000
Select packaging type

BD 3.388

BD 3.388 Each (Exc. Vat)

BD 3.727

BD 3.727 Each (inc. VAT)

MERCURY, 8MHz Clock Oscillator, ±50ppm HCMOS, TTL, 8-Pin PDIP 5H8ET-8.000
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.388
10 - 24BD 3.124
25 - 119BD 2.920
120 - 239BD 2.766
240+BD 2.618

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

MERCURY

Oscillator Type

Clock

Output Frequency

8MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

HCMOS, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Height

5.08mm

Maximum Operating Temperature

85°C

Width_SC_PC

12.8mm

Length

12.8mm

Dimensions

12.8 x 12.8 x 5.08mm

Country of Origin

Taiwan, Province Of China

Product details

Mercury H8 Clock Oscillators

Industry-standard 8-pin Dual-in-Line, PCB through hole metal package

Crystal Oscillators Through hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more