Technical Document
Specifications
Brand
MERCURYStandard Frequency
10MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
HC-49-US SMD
Pin Count
2
Length
11.2mm
Width_SC_PC
4.5mm
Height
4mm
Dimensions
11.2 x 4.5 x 4mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
60Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
M49
Crystals SMT Metal case
BD 1.128
BD 0.226 Each (In a Pack of 5) (Exc. Vat)
BD 1.241
BD 0.249 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.128
BD 0.226 Each (In a Pack of 5) (Exc. Vat)
BD 1.241
BD 0.249 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.226 | BD 1.128 |
50 - 95 | BD 0.220 | BD 1.100 |
100 - 245 | BD 0.209 | BD 1.045 |
250 - 495 | BD 0.192 | BD 0.962 |
500+ | BD 0.182 | BD 0.908 |
Technical Document
Specifications
Brand
MERCURYStandard Frequency
10MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
HC-49-US SMD
Pin Count
2
Length
11.2mm
Width_SC_PC
4.5mm
Height
4mm
Dimensions
11.2 x 4.5 x 4mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
60Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details