Merlett Plastics Transparent PUR Flexible Ducting, 5m, 85mm Bend Radius

RS Stock No.: 135-7856Brand: Merlett PlasticsManufacturers Part No.: 406076RS5
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Inner Diameter

76mm

Length

5m

Material

PUR

Suitable Applications

Abrasive Material, Chips, Dust

Colour

Transparent

Bend Radius

85mm

Country of Origin

Italy

Product details

Merlett Superflex PU R Blue Spiral Hose

Merlett Superflex blue spiral is a polyurethane hose for the suction and transportation of dusts, powders, chips and abrasive materials. It has copper plated embedded steel spiral and excellent resistance to abrasion and ozone making it an ideal choice for working outdoors.

Features and Benefits

• Excellent flexibility
• Excellent abrasion resistance
• Good crush resistance
• Resistant to ozone
• Easy opening

Applications

Suitable for use in agriculture, building and general industry.

You may be interested in
Stock information temporarily unavailable.

BD 124.168

BD 124.168 Each (Exc. Vat)

BD 136.585

BD 136.585 Each (inc. VAT)

Merlett Plastics Transparent PUR Flexible Ducting, 5m, 85mm Bend Radius

BD 124.168

BD 124.168 Each (Exc. Vat)

BD 136.585

BD 136.585 Each (inc. VAT)

Merlett Plastics Transparent PUR Flexible Ducting, 5m, 85mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Inner Diameter

76mm

Length

5m

Material

PUR

Suitable Applications

Abrasive Material, Chips, Dust

Colour

Transparent

Bend Radius

85mm

Country of Origin

Italy

Product details

Merlett Superflex PU R Blue Spiral Hose

Merlett Superflex blue spiral is a polyurethane hose for the suction and transportation of dusts, powders, chips and abrasive materials. It has copper plated embedded steel spiral and excellent resistance to abrasion and ozone making it an ideal choice for working outdoors.

Features and Benefits

• Excellent flexibility
• Excellent abrasion resistance
• Good crush resistance
• Resistant to ozone
• Easy opening

Applications

Suitable for use in agriculture, building and general industry.

You may be interested in