Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Merlett Plastics Grey PVC Flexible Ducting, 5m, 50mm ID

RS Stock No.: 125-9259Brand: Merlett PlasticsManufacturers Part No.: 911002050000
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Inner Diameter

50mm

Length

5m

Material

PVC

Outer Diameter

57mm

Suitable Applications

Air, Dust, Fumes

Colour

Grey

Bend Radius

50mm

Country of Origin

Italy

Product details

Merlett Oregon Lightweight Hosing

The lightweight Oregon hosing from Merlett is a spiral hose with a smooth internal surface and is light and flexible.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -10°C to 60°C
• Good crush resistance

Product Application Information

Ideal for suction and the passage of air, fumes, dust and Air Conditioning.

You may be interested in
Stock information temporarily unavailable.

BD 48.795

BD 48.795 Each (Exc. Vat)

BD 53.675

BD 53.675 Each (inc. VAT)

Merlett Plastics Grey PVC Flexible Ducting, 5m, 50mm ID

BD 48.795

BD 48.795 Each (Exc. Vat)

BD 53.675

BD 53.675 Each (inc. VAT)

Merlett Plastics Grey PVC Flexible Ducting, 5m, 50mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Inner Diameter

50mm

Length

5m

Material

PVC

Outer Diameter

57mm

Suitable Applications

Air, Dust, Fumes

Colour

Grey

Bend Radius

50mm

Country of Origin

Italy

Product details

Merlett Oregon Lightweight Hosing

The lightweight Oregon hosing from Merlett is a spiral hose with a smooth internal surface and is light and flexible.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -10°C to 60°C
• Good crush resistance

Product Application Information

Ideal for suction and the passage of air, fumes, dust and Air Conditioning.

You may be interested in