Technical Document
Specifications
Brand
Merlett PlasticsInner Diameter
63.5mm
Length
10m
Material
PVC
Outer Diameter
70mm
Suitable Applications
Air, Dust, Fumes
Colour
Grey
Bend Radius
63.5mm
Country of Origin
Italy
Product details
Merlett Oregon Lightweight Hosing
The lightweight Oregon hosing from Merlett is a spiral hose with a smooth internal surface and is light and flexible.
Features and Benefits
Smooth surface
Flexible
Good abrasion resistance
Temperature range of -10°C to 60°C
Good crush resistance
Product Application Information
Ideal for suction and the passage of air, fumes, dust and Air Conditioning.
BD 138.276
BD 138.276 Each (Exc. Vat)
BD 152.104
BD 152.104 Each (inc. VAT)
1
BD 138.276
BD 138.276 Each (Exc. Vat)
BD 152.104
BD 152.104 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Merlett PlasticsInner Diameter
63.5mm
Length
10m
Material
PVC
Outer Diameter
70mm
Suitable Applications
Air, Dust, Fumes
Colour
Grey
Bend Radius
63.5mm
Country of Origin
Italy
Product details
Merlett Oregon Lightweight Hosing
The lightweight Oregon hosing from Merlett is a spiral hose with a smooth internal surface and is light and flexible.
Features and Benefits
Smooth surface
Flexible
Good abrasion resistance
Temperature range of -10°C to 60°C
Good crush resistance
Product Application Information
Ideal for suction and the passage of air, fumes, dust and Air Conditioning.