Technical Document
Specifications
Brand
Merlett PlasticsHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
25mm
Outer Diameter
32mm
Material
PVC
Maximum Working Pressure
8 bar
Suitable Applications
Water
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+65°C
Colour
Yellow
Length
50m
Bend Radius
330mm
Reinforced
Yes
Country of Origin
Italy
Product details
Merlett Soleil Hosing
The soft PVC hosing from Merlett has knitted textile reinforcement making it ideal for water delivery within the horticultural and agricultural industries.
Features and Benefits
Smooth surfaces
Flexible
Abrasion resistant
Temperature range -5°C to 65°C
Crush resistant
Product Application Information
Ideal for use in agriculture, gardening, industry, boating and home industries.
BD 235.494
BD 235.494 Each (Exc. Vat)
BD 259.043
BD 259.043 Each (inc. VAT)
1
BD 235.494
BD 235.494 Each (Exc. Vat)
BD 259.043
BD 259.043 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Merlett PlasticsHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
25mm
Outer Diameter
32mm
Material
PVC
Maximum Working Pressure
8 bar
Suitable Applications
Water
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+65°C
Colour
Yellow
Length
50m
Bend Radius
330mm
Reinforced
Yes
Country of Origin
Italy
Product details
Merlett Soleil Hosing
The soft PVC hosing from Merlett has knitted textile reinforcement making it ideal for water delivery within the horticultural and agricultural industries.
Features and Benefits
Smooth surfaces
Flexible
Abrasion resistant
Temperature range -5°C to 65°C
Crush resistant
Product Application Information
Ideal for use in agriculture, gardening, industry, boating and home industries.