Technical Document
Specifications
Brand
Merlin GerinCoil Voltage
240 V ac
Number of Poles
2
Contact Voltage Rating
230 V ac
Contact Current Rating
25 A
Series
CT
Normal State Configuration
2NO
Pole and Throw Configuration
DP
You may be interested in
Schneider Electric Acti9 iCT iCT Contactor, 24 V ac Coil, 2-Pole, 25 A, 2NO, 250 V acBrand: Schneider Electric
BD 40.190Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Merlin Gerin CT Series Contactor, 240 V ac Coil, 2-Pole, 25 A, 2NO, 230 V ac
1
P.O.A.
Merlin Gerin CT Series Contactor, 240 V ac Coil, 2-Pole, 25 A, 2NO, 230 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Acti9 iCT iCT Contactor, 24 V ac Coil, 2-Pole, 25 A, 2NO, 250 V acBrand: Schneider Electric
BD 40.190Each (Exc. Vat)
Technical Document
Specifications
Brand
Merlin GerinCoil Voltage
240 V ac
Number of Poles
2
Contact Voltage Rating
230 V ac
Contact Current Rating
25 A
Series
CT
Normal State Configuration
2NO
Pole and Throw Configuration
DP
You may be interested in
Schneider Electric Acti9 iCT iCT Contactor, 24 V ac Coil, 2-Pole, 25 A, 2NO, 250 V acBrand: Schneider Electric
BD 40.190Each (Exc. Vat)