Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Merlin Gerin C120 MCB Mini Circuit Breaker, 100A Curve B, 440V AC, 10 kA Breaking Capacity

RS Stock No.: 510-7235Brand: Merlin GerinManufacturers Part No.: 18414
brand-logo
View all in MCBs

Technical Document

Specifications

Current Rating

100A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C120

Length

81mm

Width

54mm

Depth

73mm

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin C120 MCB Mini Circuit Breaker, 100A Curve B, 440V AC, 10 kA Breaking Capacity

P.O.A.

Merlin Gerin C120 MCB Mini Circuit Breaker, 100A Curve B, 440V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

100A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C120

Length

81mm

Width

54mm

Depth

73mm