Technical Document
Specifications
Brand
Merlin GerinNumber of Poles
2
Current Rating
13A
Tripping Characteristics
Type D
Rated AC Voltage
12 → 440V
Breaking Capacity at Maximum Voltage Rating
20 (dc) kA, 6 (ac) kA
Series
C60N
Width
36mm
Length
81mm
Depth
73mm
You may be interested in
Schneider Electric Acti 9 iC60N MCB, 2P, 16A Curve D, 100 → 130V AC, 12 → 144V DC, 6 kA Breaking CapacityBrand: Schneider Electric
BD 71.916Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Merlin Gerin C60N MCB Mini Circuit Breaker2P, 13A Curve D, 12 → 440V AC, 20 (dc) kA, 6 (ac) kA Breaking Capacity
1
P.O.A.
Merlin Gerin C60N MCB Mini Circuit Breaker2P, 13A Curve D, 12 → 440V AC, 20 (dc) kA, 6 (ac) kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Acti 9 iC60N MCB, 2P, 16A Curve D, 100 → 130V AC, 12 → 144V DC, 6 kA Breaking CapacityBrand: Schneider Electric
BD 71.916Each (Exc. Vat)
Technical Document
Specifications
Brand
Merlin GerinNumber of Poles
2
Current Rating
13A
Tripping Characteristics
Type D
Rated AC Voltage
12 → 440V
Breaking Capacity at Maximum Voltage Rating
20 (dc) kA, 6 (ac) kA
Series
C60N
Width
36mm
Length
81mm
Depth
73mm
You may be interested in
Schneider Electric Acti 9 iC60N MCB, 2P, 16A Curve D, 100 → 130V AC, 12 → 144V DC, 6 kA Breaking CapacityBrand: Schneider Electric
BD 71.916Each (Exc. Vat)