Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Merlin Gerin C60L MCB Mini Circuit Breaker, 2P, 10A Curve C, 12 → 440V AC, 20 (ac) kA, 30 (dc) kA Breaking

RS Stock No.: 281-3577Brand: Merlin GerinManufacturers Part No.: 25423
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

2P

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

12 → 440V

Breaking Capacity at Maximum Voltage Rating

20 (ac) kA, 30 (dc) kA

Series

C60L

Width

36mm

Length

81mm

Depth

73mm

Product details

C60L 25kA circuit breakers

Isolation with positive contact indication shown mechanically by the green band on the handle.
Type C standard trip curve.
Quick closing.

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin C60L MCB Mini Circuit Breaker, 2P, 10A Curve C, 12 → 440V AC, 20 (ac) kA, 30 (dc) kA Breaking

P.O.A.

Merlin Gerin C60L MCB Mini Circuit Breaker, 2P, 10A Curve C, 12 → 440V AC, 20 (ac) kA, 30 (dc) kA Breaking
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

2P

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

12 → 440V

Breaking Capacity at Maximum Voltage Rating

20 (ac) kA, 30 (dc) kA

Series

C60L

Width

36mm

Length

81mm

Depth

73mm

Product details

C60L 25kA circuit breakers

Isolation with positive contact indication shown mechanically by the green band on the handle.
Type C standard trip curve.
Quick closing.