Technical Document
Specifications
Brand
Merlin GerinNumber of Contacts
1
Normal State Configuration
NO/NC
Mounting Style
DIN Rail Mount
Contact Current Rating
6 A
Pole and Throw Configuration
SPDT
Contact Voltage Rating
415 V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Operating Temperature Range
-25 → +50 °C
You may be interested in
Schneider Electric Auxiliary Contact, 1 Contact, 1CO, DIN Rail Mount, Acti 9 iOFBrand: Schneider Electric
BD 25.780Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Merlin Gerin Auxiliary Contact, 1 Contact, NO/NC, DIN Rail Mount
1
P.O.A.
Merlin Gerin Auxiliary Contact, 1 Contact, NO/NC, DIN Rail Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Auxiliary Contact, 1 Contact, 1CO, DIN Rail Mount, Acti 9 iOFBrand: Schneider Electric
BD 25.780Each (Exc. Vat)
Technical Document
Specifications
Brand
Merlin GerinNumber of Contacts
1
Normal State Configuration
NO/NC
Mounting Style
DIN Rail Mount
Contact Current Rating
6 A
Pole and Throw Configuration
SPDT
Contact Voltage Rating
415 V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Operating Temperature Range
-25 → +50 °C
You may be interested in
Schneider Electric Auxiliary Contact, 1 Contact, 1CO, DIN Rail Mount, Acti 9 iOFBrand: Schneider Electric
BD 25.780Each (Exc. Vat)