Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Merlin Gerin C60HB MCB Mini Circuit Breaker1P, 16A Curve B, 415V AC, 10 kA Breaking Capacity

RS Stock No.: 200-1639Brand: Merlin GerinManufacturers Part No.: C60HB116
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HB

Width

18mm

Length

81mm

Depth

76mm

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin C60HB MCB Mini Circuit Breaker1P, 16A Curve B, 415V AC, 10 kA Breaking Capacity

P.O.A.

Merlin Gerin C60HB MCB Mini Circuit Breaker1P, 16A Curve B, 415V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HB

Width

18mm

Length

81mm

Depth

76mm