Technical Document
Specifications
Brand
Merlin GerinNumber of Poles
2
Current Rating
16A
Tripping Characteristics
Type B
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HB
Width
36mm
Length
81mm
Depth
76mm
You may be interested in
Schneider Electric Acti 9 iC60H MCB, 2P, 16A Curve B, 440V AC, 100 → 133V DC, 10 kA Breaking CapacityBrand: Schneider Electric
BD 45.731Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Merlin Gerin C60HB MCB Mini Circuit Breaker2P, 16A Curve B, 415V AC, 10 kA Breaking Capacity
1
P.O.A.
Merlin Gerin C60HB MCB Mini Circuit Breaker2P, 16A Curve B, 415V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Acti 9 iC60H MCB, 2P, 16A Curve B, 440V AC, 100 → 133V DC, 10 kA Breaking CapacityBrand: Schneider Electric
BD 45.731Each (Exc. Vat)
Technical Document
Specifications
Brand
Merlin GerinNumber of Poles
2
Current Rating
16A
Tripping Characteristics
Type B
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HB
Width
36mm
Length
81mm
Depth
76mm
You may be interested in
Schneider Electric Acti 9 iC60H MCB, 2P, 16A Curve B, 440V AC, 100 → 133V DC, 10 kA Breaking CapacityBrand: Schneider Electric
BD 45.731Each (Exc. Vat)