Technical Document
Specifications
Brand
Merlin GerinNumber of Poles
1
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HC
Width
18mm
Length
81mm
Depth
76mm
Country of Origin
Italy
You may be interested in
Schneider Electric Acti 9 iC60H MCB, 1P, 32A Curve C, 100 → 133V AC, 72V DC, 10 kA Breaking CapacityBrand: Schneider Electric
BD 15.609Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Merlin Gerin C60HC MCB1P, 32A Curve C, 415V AC, 10 kA Breaking Capacity
1
P.O.A.
Merlin Gerin C60HC MCB1P, 32A Curve C, 415V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Acti 9 iC60H MCB, 1P, 32A Curve C, 100 → 133V AC, 72V DC, 10 kA Breaking CapacityBrand: Schneider Electric
BD 15.609Each (Exc. Vat)
Technical Document
Specifications
Brand
Merlin GerinNumber of Poles
1
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HC
Width
18mm
Length
81mm
Depth
76mm
Country of Origin
Italy
You may be interested in
Schneider Electric Acti 9 iC60H MCB, 1P, 32A Curve C, 100 → 133V AC, 72V DC, 10 kA Breaking CapacityBrand: Schneider Electric
BD 15.609Each (Exc. Vat)