Technical Document
Specifications
Brand
Merlin GerinCurrent Rating
16A
Number of Poles
1
Tripping Characteristics
Type C
Breaking Capacity at Maximum Voltage Rating
10 kA
You may be interested in
Schneider Electric RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti 9 RangeBrand: Schneider Electric
BD 90.726Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Merlin Gerin RCBO, 16A Current Rating, 1P Poles, Type C
1
P.O.A.
Merlin Gerin RCBO, 16A Current Rating, 1P Poles, Type C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti 9 RangeBrand: Schneider Electric
BD 90.726Each (Exc. Vat)
Technical Document
Specifications
Brand
Merlin GerinCurrent Rating
16A
Number of Poles
1
Tripping Characteristics
Type C
Breaking Capacity at Maximum Voltage Rating
10 kA
You may be interested in
Schneider Electric RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti 9 RangeBrand: Schneider Electric
BD 90.726Each (Exc. Vat)