Technical Document
Specifications
Brand
Merlin GerinNumber of Poles
3
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HC
Width
54mm
Length
81mm
Depth
76mm
You may be interested in
Schneider Electric Acti 9 iC60H MCB, 3P, 32A Curve C, 440V AC, 100 → 133V DC, 10 kA Breaking CapacityBrand: Schneider Electric
BD 67.923Each (Exc. Vat)
P.O.A.
Merlin Gerin C60HC MCB3P, 32A Curve C, 415V AC, 10 kA Breaking Capacity
1
P.O.A.
Merlin Gerin C60HC MCB3P, 32A Curve C, 415V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Schneider Electric Acti 9 iC60H MCB, 3P, 32A Curve C, 440V AC, 100 → 133V DC, 10 kA Breaking CapacityBrand: Schneider Electric
BD 67.923Each (Exc. Vat)
Technical Document
Specifications
Brand
Merlin GerinNumber of Poles
3
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HC
Width
54mm
Length
81mm
Depth
76mm
You may be interested in
Schneider Electric Acti 9 iC60H MCB, 3P, 32A Curve C, 440V AC, 100 → 133V DC, 10 kA Breaking CapacityBrand: Schneider Electric
BD 67.923Each (Exc. Vat)