Mersen Surge Protector

RS Stock No.: 251-3641Brand: MersenManufacturers Part No.: 83020202 / STPT2-30K850V-3P-RM
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

Mersen

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

850 v AC

Mounting Type

DIN Rail

Maximum Surge Current

30kA

Series

STPT2

Country of Origin

Spain

Stock information temporarily unavailable.

BD 165.902

BD 165.902 Each (Exc. Vat)

BD 182.492

BD 182.492 Each (inc. VAT)

Mersen Surge Protector

BD 165.902

BD 165.902 Each (Exc. Vat)

BD 182.492

BD 182.492 Each (inc. VAT)

Mersen Surge Protector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mersen

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

850 v AC

Mounting Type

DIN Rail

Maximum Surge Current

30kA

Series

STPT2

Country of Origin

Spain