Technical Document
Specifications
Brand
MersenSuppressor Type
Type 2+3 Mersen SPD
Maximum Voltage Rating
275 V ac
Mounting Type
DIN Rail
Maximum Surge Current
20kA
Series
STPT23
Length
36mm
Depth
70mm
Height
90mm
Dimensions
36 x 70 x 90mm
Country of Origin
Spain
Stock information temporarily unavailable.
BD 41.718
BD 41.718 Each (Exc. Vat)
BD 45.890
BD 45.890 Each (inc. VAT)
Mersen Surge Protector
1
BD 41.718
BD 41.718 Each (Exc. Vat)
BD 45.890
BD 45.890 Each (inc. VAT)
Mersen Surge Protector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 41.718 |
10 - 19 | BD 38.962 |
20 - 39 | BD 37.922 |
40 - 79 | BD 37.306 |
80+ | BD 36.927 |
Technical Document
Specifications
Brand
MersenSuppressor Type
Type 2+3 Mersen SPD
Maximum Voltage Rating
275 V ac
Mounting Type
DIN Rail
Maximum Surge Current
20kA
Series
STPT23
Length
36mm
Depth
70mm
Height
90mm
Dimensions
36 x 70 x 90mm
Country of Origin
Spain