Technical Document
Specifications
Brand
MersenSuppressor Type
Type 2+3 Mersen SPD Monitoring
Maximum Voltage Rating
275 V ac
Mounting Type
DIN Rail
Maximum Surge Current
20kA
Series
STPT23
Length
36mm
Depth
70mm
Height
90mm
Dimensions
36 x 70 x 90mm
Country of Origin
Spain
BD 42.895
BD 42.895 Each (Exc. Vat)
BD 47.185
BD 47.185 Each (inc. VAT)
1
BD 42.895
BD 42.895 Each (Exc. Vat)
BD 47.185
BD 47.185 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 42.895 |
10 - 19 | BD 40.070 |
20 - 39 | BD 39.610 |
40 - 79 | BD 39.200 |
80+ | BD 38.805 |
Technical Document
Specifications
Brand
MersenSuppressor Type
Type 2+3 Mersen SPD Monitoring
Maximum Voltage Rating
275 V ac
Mounting Type
DIN Rail
Maximum Surge Current
20kA
Series
STPT23
Length
36mm
Depth
70mm
Height
90mm
Dimensions
36 x 70 x 90mm
Country of Origin
Spain