Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mersen 20A DII Diazed Fuse, E27 Thread Size, gG, 500V

RS Stock No.: 377-0487Brand: MersenManufacturers Part No.: A211508
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

20A

Bottle Fuse Size

DII

Voltage Rating

500V

Application Category

gG

Thread Size

E27

Minimum Operating Temperature

-40°C

Gauge/Cap Colour

Blue

Body Material

Ceramic

Country of Origin

Hungary

Product details

D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut

Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss

Standards

IEC269; VDE0636; DIN49522

You may be interested in
ETI 20A DII Diazed Fuse, E27 Thread Size, gG - gL, 500V ac
BD 0.791Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 3.885

BD 0.777 Each (In a Pack of 5) (Exc. Vat)

BD 4.273

BD 0.855 Each (In a Pack of 5) (inc. VAT)

Mersen 20A DII Diazed Fuse, E27 Thread Size, gG, 500V

BD 3.885

BD 0.777 Each (In a Pack of 5) (Exc. Vat)

BD 4.273

BD 0.855 Each (In a Pack of 5) (inc. VAT)

Mersen 20A DII Diazed Fuse, E27 Thread Size, gG, 500V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 0.777BD 3.885
25 - 45BD 0.735BD 3.675
50 - 120BD 0.730BD 3.649
125 - 245BD 0.688BD 3.439
250+BD 0.646BD 3.229
You may be interested in
ETI 20A DII Diazed Fuse, E27 Thread Size, gG - gL, 500V ac
BD 0.791Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Mersen

Current Rating

20A

Bottle Fuse Size

DII

Voltage Rating

500V

Application Category

gG

Thread Size

E27

Minimum Operating Temperature

-40°C

Gauge/Cap Colour

Blue

Body Material

Ceramic

Country of Origin

Hungary

Product details

D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut

Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss

Standards

IEC269; VDE0636; DIN49522

You may be interested in
ETI 20A DII Diazed Fuse, E27 Thread Size, gG - gL, 500V ac
BD 0.791Each (In a Pack of 5) (Exc. Vat)