Technical Document
Specifications
Brand
MersenFuse Standard
DIN 43653, NF EN 60269-1, NF EN 60269-4
Fuse Size
33
Current Rating
900A
Voltage Rating
700V
Fuse Speed
FF
High Rupture Capacity
Yes
Body Height
79.5mm
Body Width
50.6mm
Body Length
74.5mm
Application Category
aR
Country of Origin
Mexico
Product details
Protistor® Fuses, Square Body, 690V
HBC FF (aR) type fuses featuring ultra-rapid operation for semiconductor protection
Striker for micro-contact actuation
Threaded fixing studs
Breaking capacity 200kA at 660Vac
Complies with VDE636-23 and IEC269-4
BD 129.492
BD 129.492 Each (Exc. Vat)
BD 142.441
BD 142.441 Each (inc. VAT)
1
BD 129.492
BD 129.492 Each (Exc. Vat)
BD 142.441
BD 142.441 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MersenFuse Standard
DIN 43653, NF EN 60269-1, NF EN 60269-4
Fuse Size
33
Current Rating
900A
Voltage Rating
700V
Fuse Speed
FF
High Rupture Capacity
Yes
Body Height
79.5mm
Body Width
50.6mm
Body Length
74.5mm
Application Category
aR
Country of Origin
Mexico
Product details
Protistor® Fuses, Square Body, 690V
HBC FF (aR) type fuses featuring ultra-rapid operation for semiconductor protection
Striker for micro-contact actuation
Threaded fixing studs
Breaking capacity 200kA at 660Vac
Complies with VDE636-23 and IEC269-4