Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mersen 5A T Fibreglass Cartridge Fuse, 10 x 38mm

RS Stock No.: 914-4339Brand: MersenManufacturers Part No.: ATDR5
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

5A

Fuse Size

10 x 38mm

Fuse Speed

T

Voltage Rating

300 V ac, 600V ac

Body Material

Fibreglass

Application Category

CC

UL Class

UL 248-4

Series

ATDR

Country of Origin

Mexico

Product details

ATDR Time Delay Class CC

Product description
Mersen ATDR fuses are slow blow fuses that are great for protecting sensitive branch components and small motors. The ATDR fuse is highly current limiting and has an improved cycling ability for frequent motor starters and stops. With a rejection style design, the ATDR prevents replacement errors and has high grade silica filler for fast quenching arc quenching.

Features and benefits
Time delay.
Highly current limiting.
10.3 x 38 mm
600 V ac and 300 V dc rated.

Product application information
The Mersen ADTR fuse is ideally suited for the protection of small motors, contactors, lighting, heating and branch circuit protection.

American Standard Fuses

American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types

Stock information temporarily unavailable.

BD 12.634

BD 12.634 Each (Exc. Vat)

BD 13.897

BD 13.897 Each (inc. VAT)

Mersen 5A T Fibreglass Cartridge Fuse, 10 x 38mm

BD 12.634

BD 12.634 Each (Exc. Vat)

BD 13.897

BD 13.897 Each (inc. VAT)

Mersen 5A T Fibreglass Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.634
5 - 9BD 12.006
10 - 19BD 11.424
20 - 49BD 11.044
50+BD 10.593

Technical Document

Specifications

Brand

Mersen

Current Rating

5A

Fuse Size

10 x 38mm

Fuse Speed

T

Voltage Rating

300 V ac, 600V ac

Body Material

Fibreglass

Application Category

CC

UL Class

UL 248-4

Series

ATDR

Country of Origin

Mexico

Product details

ATDR Time Delay Class CC

Product description
Mersen ATDR fuses are slow blow fuses that are great for protecting sensitive branch components and small motors. The ATDR fuse is highly current limiting and has an improved cycling ability for frequent motor starters and stops. With a rejection style design, the ATDR prevents replacement errors and has high grade silica filler for fast quenching arc quenching.

Features and benefits
Time delay.
Highly current limiting.
10.3 x 38 mm
600 V ac and 300 V dc rated.

Product application information
The Mersen ADTR fuse is ideally suited for the protection of small motors, contactors, lighting, heating and branch circuit protection.

American Standard Fuses

American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types