Technical Document
Specifications
Brand
MersenCurrent Rating
20A
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
600V ac
Body Material
GMG
Application Category
CC
UL Class
UL 248-4
Series
ATMR
Country of Origin
Mexico
Product details
ATMR Fast Acting Class CC
Product description
The Mersen ATMR fuses are the smallest dimension 600 V ac/dc fuses suitable for branch circuit protection. The ATMR provides current limiting protection to general circuits and are a common choice for the protection of control circuits and control transformers.
Features and Benefits
Fast Acting protection.
600 V ac/dc.
Highly Current limiting.
Product Application Information
The Mersen ATMR fuse is ideally suited to the protection of control circuits, lighting, general loads and branch circuit protection.
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types
BD 10.329
BD 10.329 Each (Exc. Vat)
BD 11.362
BD 11.362 Each (inc. VAT)
1
BD 10.329
BD 10.329 Each (Exc. Vat)
BD 11.362
BD 11.362 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 10.329 |
5 - 9 | BD 9.823 |
10 - 19 | BD 9.339 |
20 - 49 | BD 8.960 |
50+ | BD 8.668 |
Technical Document
Specifications
Brand
MersenCurrent Rating
20A
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
600V ac
Body Material
GMG
Application Category
CC
UL Class
UL 248-4
Series
ATMR
Country of Origin
Mexico
Product details
ATMR Fast Acting Class CC
Product description
The Mersen ATMR fuses are the smallest dimension 600 V ac/dc fuses suitable for branch circuit protection. The ATMR provides current limiting protection to general circuits and are a common choice for the protection of control circuits and control transformers.
Features and Benefits
Fast Acting protection.
600 V ac/dc.
Highly Current limiting.
Product Application Information
The Mersen ATMR fuse is ideally suited to the protection of control circuits, lighting, general loads and branch circuit protection.
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types