Technical Document
Specifications
Brand
MersenCurrent Rating
6A
Bottle Fuse Size
DII
Voltage Rating
500V
Application Category
gG - gL
Thread Size
E27
Minimum Operating Temperature
-40°C
Gauge/Cap Colour
Green
Body Material
Ceramic
Country of Origin
Hungary
Product details
D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut
Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss
Standards
IEC269; VDE0636; DIN49522
BD 4.455
BD 0.891 Each (In a Pack of 5) (Exc. Vat)
BD 4.901
BD 0.980 Each (In a Pack of 5) (inc. VAT)
5
BD 4.455
BD 0.891 Each (In a Pack of 5) (Exc. Vat)
BD 4.901
BD 0.980 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.891 | BD 4.455 |
125 - 495 | BD 0.825 | BD 4.125 |
500 - 1245 | BD 0.748 | BD 3.740 |
1250 - 2495 | BD 0.638 | BD 3.190 |
2500+ | BD 0.583 | BD 2.915 |
Technical Document
Specifications
Brand
MersenCurrent Rating
6A
Bottle Fuse Size
DII
Voltage Rating
500V
Application Category
gG - gL
Thread Size
E27
Minimum Operating Temperature
-40°C
Gauge/Cap Colour
Green
Body Material
Ceramic
Country of Origin
Hungary
Product details
D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut
Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss
Standards
IEC269; VDE0636; DIN49522