Technical Document
Specifications
Brand
MersenCurrent Rating
63A
Bottle Fuse Size
D02
Voltage Rating
400V ac
Application Category
gG
Breaking Capacity at Maximum Voltage Rating
50 kA @ 500 V ac
Gauge/Cap Colour
Copper
Body Material
Ceramic
Country of Origin
Hungary
Product details
Fuse D0 (NEOZED) – Type gL/gG
Compact size and low power loss
Breaking Capacity 50kA at 400Vac
Standards
VDE 0636 and DIN49522
BD 6.270
BD 1.254 Each (In a Pack of 5) (Exc. Vat)
BD 6.897
BD 1.379 Each (In a Pack of 5) (inc. VAT)
5
BD 6.270
BD 1.254 Each (In a Pack of 5) (Exc. Vat)
BD 6.897
BD 1.379 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.254 | BD 6.270 |
25 - 120 | BD 1.094 | BD 5.472 |
125 - 245 | BD 0.957 | BD 4.785 |
250 - 495 | BD 0.874 | BD 4.372 |
500+ | BD 0.836 | BD 4.180 |
Technical Document
Specifications
Brand
MersenCurrent Rating
63A
Bottle Fuse Size
D02
Voltage Rating
400V ac
Application Category
gG
Breaking Capacity at Maximum Voltage Rating
50 kA @ 500 V ac
Gauge/Cap Colour
Copper
Body Material
Ceramic
Country of Origin
Hungary
Product details
Fuse D0 (NEOZED) – Type gL/gG
Compact size and low power loss
Breaking Capacity 50kA at 400Vac
Standards
VDE 0636 and DIN49522