Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mersen 16A FF Cartridge Fuse, 10 x 38mm

RS Stock No.: 136-0605Brand: MersenManufacturers Part No.: D1014579 / FR10GR69V16
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

16A

Fuse Size

10 x 38mm

Fuse Speed

FF

Voltage Rating

500 V dc, 690 V ac, 700V ac

Application Category

gR

UL Class

E76491

Series

Protistor

Fuse Standard

IEC 60269-4

Country of Origin

France

Product details

Mersen Protistor® 10x38 Type gR Fuses

From Mersen, a range of cylindrical ultra-rapid fuses available in a wide range of current ratings to suit most applications. These 10 x 38 Protistor® fuses are designed for the protection of inverters, UPS, variable speed drives and similar discrete semiconductor devices.

Features and Benefits

• gR class according to VDE 636-23 and IEC 60269-4
• Fast acting
• Current limiting
• 10 x 38 mm universal size
• Excellent cycling capability

Applications

• UPS
• Small inverters
• Motor drives

You may be interested in
Mersen 16A FF Cartridge Fuse, 10 x 38mm
BD 4.465Each (In a Box of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 4.746

BD 4.746 Each (Exc. Vat)

BD 5.221

BD 5.221 Each (inc. VAT)

Mersen 16A FF Cartridge Fuse, 10 x 38mm

BD 4.746

BD 4.746 Each (Exc. Vat)

BD 5.221

BD 5.221 Each (inc. VAT)

Mersen 16A FF Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 4.746
5 - 9BD 4.510
10+BD 4.268
You may be interested in
Mersen 16A FF Cartridge Fuse, 10 x 38mm
BD 4.465Each (In a Box of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Mersen

Current Rating

16A

Fuse Size

10 x 38mm

Fuse Speed

FF

Voltage Rating

500 V dc, 690 V ac, 700V ac

Application Category

gR

UL Class

E76491

Series

Protistor

Fuse Standard

IEC 60269-4

Country of Origin

France

Product details

Mersen Protistor® 10x38 Type gR Fuses

From Mersen, a range of cylindrical ultra-rapid fuses available in a wide range of current ratings to suit most applications. These 10 x 38 Protistor® fuses are designed for the protection of inverters, UPS, variable speed drives and similar discrete semiconductor devices.

Features and Benefits

• gR class according to VDE 636-23 and IEC 60269-4
• Fast acting
• Current limiting
• 10 x 38 mm universal size
• Excellent cycling capability

Applications

• UPS
• Small inverters
• Motor drives

You may be interested in
Mersen 16A FF Cartridge Fuse, 10 x 38mm
BD 4.465Each (In a Box of 10) (Exc. Vat)