Mersen 63A FF Cartridge Fuse, 22 x 58mm

RS Stock No.: 136-0519Brand: MersenManufacturers Part No.: D1018627 / FR22GR69V63T
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

63A

Fuse Size

22 x 58mm

Fuse Speed

FF

Voltage Rating

500 V dc, 690 V ac, 700V ac

Application Category

gR

UL Class

UL 248-13

Series

Protistor

Fuse Standard

IEC 60269-4

Country of Origin

Tunisia

Product details

Mersen Protistor® 22x58 Type gR Fuses

From Mersen, a range of cylindrical Ultra-rapid fuses available in various current ratings with or without built-in strikers. These 22 x 58 Protistor® fuses are designed to protect semi-conductors which comply with IEC 60269-1 and – 4

Features and Benefits

• gR class
• With or without striker
• Improved safety and protection
• Distribution circuit fuses
• IEC standard 60269-4 compliant
• Clearing all overloads

Standards

• IEC 60269-4
• UL 248-13
• CCCD GB 1539.4

You may be interested in
Stock information temporarily unavailable.

BD 137.940

BD 13.794 Each (In a Box of 10) (Exc. Vat)

BD 151.734

BD 15.173 Each (In a Box of 10) (inc. VAT)

Mersen 63A FF Cartridge Fuse, 22 x 58mm

BD 137.940

BD 13.794 Each (In a Box of 10) (Exc. Vat)

BD 151.734

BD 15.173 Each (In a Box of 10) (inc. VAT)

Mersen 63A FF Cartridge Fuse, 22 x 58mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Mersen

Current Rating

63A

Fuse Size

22 x 58mm

Fuse Speed

FF

Voltage Rating

500 V dc, 690 V ac, 700V ac

Application Category

gR

UL Class

UL 248-13

Series

Protistor

Fuse Standard

IEC 60269-4

Country of Origin

Tunisia

Product details

Mersen Protistor® 22x58 Type gR Fuses

From Mersen, a range of cylindrical Ultra-rapid fuses available in various current ratings with or without built-in strikers. These 22 x 58 Protistor® fuses are designed to protect semi-conductors which comply with IEC 60269-1 and – 4

Features and Benefits

• gR class
• With or without striker
• Improved safety and protection
• Distribution circuit fuses
• IEC standard 60269-4 compliant
• Clearing all overloads

Standards

• IEC 60269-4
• UL 248-13
• CCCD GB 1539.4

You may be interested in