Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mersen 80A FF Ceramic Cartridge Fuse, 22 x 58mm

RS Stock No.: 136-0504Brand: MersenManufacturers Part No.: E1018559 / FR22GR69V80
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

80A

Fuse Size

22 x 58mm

Fuse Speed

FF

Voltage Rating

500 V dc, 690 V ac, 700V ac

Body Material

Ceramic

Application Category

gR

UL Class

UL 248-13

Series

Protistor

Fuse Standard

IEC 60269-4

Country of Origin

Tunisia

Product details

Mersen Protistor® 22x58 Type gR Fuses

From Mersen, a range of cylindrical Ultra-rapid fuses available in various current ratings with or without built-in strikers. These 22 x 58 Protistor® fuses are designed to protect semi-conductors which comply with IEC 60269-1 and – 4

Features and Benefits

• gR class
• With or without striker
• Improved safety and protection
• Distribution circuit fuses
• IEC standard 60269-4 compliant
• Clearing all overloads

Standards

• IEC 60269-4
• UL 248-13
• CCCD GB 1539.4

You may be interested in
Stock information temporarily unavailable.

BD 136.080

BD 13.608 Each (In a Box of 10) (Exc. Vat)

BD 149.688

BD 14.969 Each (In a Box of 10) (inc. VAT)

Mersen 80A FF Ceramic Cartridge Fuse, 22 x 58mm

BD 136.080

BD 13.608 Each (In a Box of 10) (Exc. Vat)

BD 149.688

BD 14.969 Each (In a Box of 10) (inc. VAT)

Mersen 80A FF Ceramic Cartridge Fuse, 22 x 58mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
10 - 10BD 13.608BD 136.080
20 - 40BD 12.931BD 129.308
50+BD 12.674BD 126.735
You may be interested in

Technical Document

Specifications

Brand

Mersen

Current Rating

80A

Fuse Size

22 x 58mm

Fuse Speed

FF

Voltage Rating

500 V dc, 690 V ac, 700V ac

Body Material

Ceramic

Application Category

gR

UL Class

UL 248-13

Series

Protistor

Fuse Standard

IEC 60269-4

Country of Origin

Tunisia

Product details

Mersen Protistor® 22x58 Type gR Fuses

From Mersen, a range of cylindrical Ultra-rapid fuses available in various current ratings with or without built-in strikers. These 22 x 58 Protistor® fuses are designed to protect semi-conductors which comply with IEC 60269-1 and – 4

Features and Benefits

• gR class
• With or without striker
• Improved safety and protection
• Distribution circuit fuses
• IEC standard 60269-4 compliant
• Clearing all overloads

Standards

• IEC 60269-4
• UL 248-13
• CCCD GB 1539.4

You may be interested in