Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mersen 30A Rail Mount Fuse Holder for Neutral Link Fuse, N, 690V ac

RS Stock No.: 503-893Brand: MersenManufacturers Part No.: H305056
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Mersen

Fuse Size

Neutral Link

Current Rating

30A

Voltage Rating

690V ac

Number of Poles

N

Country of Origin

France

Product details

US10 Series UL Midget Fuse Holders

Ultrasafe Modular fuse holders from Mersen are finger save under IEC standards to IP20 grade protection. Suitable for use with 10x38mm fuses they are suitable for all circuits up to 690V including protection for motors, transformers and low voltage distribution.

Finger Safe
DIN Rail Mount
Compact Footprint
Quick, Easy Fuse Change

Approvals

UL recognised

American Standard Fuse Holders

You may be interested in
Stock information temporarily unavailable.

BD 3.460

BD 3.460 Each (Exc. Vat)

BD 3.806

BD 3.806 Each (inc. VAT)

Mersen 30A Rail Mount Fuse Holder for Neutral Link Fuse, N, 690V ac

BD 3.460

BD 3.460 Each (Exc. Vat)

BD 3.806

BD 3.806 Each (inc. VAT)

Mersen 30A Rail Mount Fuse Holder for Neutral Link Fuse, N, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 3.460
5 - 24BD 3.014
25 - 49BD 2.656
50 - 99BD 2.436
100+BD 2.343
You may be interested in

Technical Document

Specifications

Brand

Mersen

Fuse Size

Neutral Link

Current Rating

30A

Voltage Rating

690V ac

Number of Poles

N

Country of Origin

France

Product details

US10 Series UL Midget Fuse Holders

Ultrasafe Modular fuse holders from Mersen are finger save under IEC standards to IP20 grade protection. Suitable for use with 10x38mm fuses they are suitable for all circuits up to 690V including protection for motors, transformers and low voltage distribution.

Finger Safe
DIN Rail Mount
Compact Footprint
Quick, Easy Fuse Change

Approvals

UL recognised

American Standard Fuse Holders

You may be interested in