Mersen 16A FF Cartridge Fuse, 14 x 51mm

RS Stock No.: 136-0508Brand: MersenManufacturers Part No.: K1017184 / FR14GR69V16T
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

16A

Fuse Size

14 x 51mm

Fuse Speed

FF

Voltage Rating

500 V dc, 690 V ac, 700V ac

Application Category

gR

UL Class

UL 248-13

Series

Protistor

Fuse Standard

IEC 60269-4

Country of Origin

Tunisia

Product details

Mersen Protistor® 14x51 Type gR Fuses

From Mersen, a range of cylindrical Ultra-rapid fuses available in various current ratings with or without built-in strikers. These 14 x 51 Protistor® fuses are designed to protect power semi-conductors which comply with IEC 60269-1 and -4.

Features and Benefits

• gR class
• With or without striker
• Improved safety and protection
• Distribution circuit fuses
• IEC standard 60269-4 compliant
• Clearing all overloads

Standards

• IEC 60269-4
• UL 248-13
• CCCD GB 1539.4

You may be interested in
Stock information temporarily unavailable.

BD 91.850

BD 9.185 Each (In a Box of 10) (Exc. Vat)

BD 101.035

BD 10.103 Each (In a Box of 10) (inc. VAT)

Mersen 16A FF Cartridge Fuse, 14 x 51mm

BD 91.850

BD 9.185 Each (In a Box of 10) (Exc. Vat)

BD 101.035

BD 10.103 Each (In a Box of 10) (inc. VAT)

Mersen 16A FF Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
10 - 10BD 9.185BD 91.850
20 - 40BD 8.723BD 87.230
50+BD 8.448BD 84.480
You may be interested in

Technical Document

Specifications

Brand

Mersen

Current Rating

16A

Fuse Size

14 x 51mm

Fuse Speed

FF

Voltage Rating

500 V dc, 690 V ac, 700V ac

Application Category

gR

UL Class

UL 248-13

Series

Protistor

Fuse Standard

IEC 60269-4

Country of Origin

Tunisia

Product details

Mersen Protistor® 14x51 Type gR Fuses

From Mersen, a range of cylindrical Ultra-rapid fuses available in various current ratings with or without built-in strikers. These 14 x 51 Protistor® fuses are designed to protect power semi-conductors which comply with IEC 60269-1 and -4.

Features and Benefits

• gR class
• With or without striker
• Improved safety and protection
• Distribution circuit fuses
• IEC standard 60269-4 compliant
• Clearing all overloads

Standards

• IEC 60269-4
• UL 248-13
• CCCD GB 1539.4

You may be interested in