Mersen 16A Rail Mount Fuse Holder for 10 x 25mm Fuse, 1+N, 250V ac

RS Stock No.: 377-1288Brand: MersenManufacturers Part No.: Q211545
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Mersen

Fuse Size

10 x 25mm

Current Rating

16A

Voltage Rating

250V ac

Number of Poles

1+N

Product details

MSD Fuse-holders

MSD Residential fuse disconnector. Suitable for use with lamps, heating systems, household appliances and household power boxes.

Single pole + neutral cartridge fuse-holders.Fuses can be ordered.

You may be interested in
Legrand MCB, 1P, 16A
BD 8.289Each (Exc. Vat)
Stock information temporarily unavailable.

BD 5.242

BD 5.242 Each (Exc. Vat)

BD 5.766

BD 5.766 Each (inc. VAT)

Mersen 16A Rail Mount Fuse Holder for 10 x 25mm Fuse, 1+N, 250V ac

BD 5.242

BD 5.242 Each (Exc. Vat)

BD 5.766

BD 5.766 Each (inc. VAT)

Mersen 16A Rail Mount Fuse Holder for 10 x 25mm Fuse, 1+N, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 5.242
25 - 49BD 4.818
50 - 99BD 4.328
100 - 249BD 4.279
250+BD 4.114
You may be interested in
Legrand MCB, 1P, 16A
BD 8.289Each (Exc. Vat)

Technical Document

Specifications

Brand

Mersen

Fuse Size

10 x 25mm

Current Rating

16A

Voltage Rating

250V ac

Number of Poles

1+N

Product details

MSD Fuse-holders

MSD Residential fuse disconnector. Suitable for use with lamps, heating systems, household appliances and household power boxes.

Single pole + neutral cartridge fuse-holders.Fuses can be ordered.

You may be interested in
Legrand MCB, 1P, 16A
BD 8.289Each (Exc. Vat)