Technical Document
Specifications
Brand
MersenCurrent Rating
6.3A
Fuse Size
5 x 20mm
Fuse Speed
FA
Voltage Rating
250V ac
Body Material
Ceramic
UL Class
UL E 9066, UL 198G
Country of Origin
Tunisia
Product details
Ultra Rapid (FA) HBC - Ceramic Bodied 5x20mm
Ultra rapid (FA) ceramic fuses ideally suited to a wide range of application requirements.
BD 16.000
BD 1.600 Each (In a Pack of 10) (Exc. Vat)
BD 17.600
BD 1.760 Each (In a Pack of 10) (inc. VAT)
10
BD 16.000
BD 1.600 Each (In a Pack of 10) (Exc. Vat)
BD 17.600
BD 1.760 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 1.600 | BD 16.000 |
100 - 490 | BD 1.375 | BD 13.750 |
500 - 1490 | BD 1.205 | BD 12.050 |
1500 - 2490 | BD 1.110 | BD 11.100 |
2500+ | BD 1.065 | BD 10.650 |
Technical Document
Specifications
Brand
MersenCurrent Rating
6.3A
Fuse Size
5 x 20mm
Fuse Speed
FA
Voltage Rating
250V ac
Body Material
Ceramic
UL Class
UL E 9066, UL 198G
Country of Origin
Tunisia
Product details
Ultra Rapid (FA) HBC - Ceramic Bodied 5x20mm
Ultra rapid (FA) ceramic fuses ideally suited to a wide range of application requirements.