Mersen 30A Rail Mount Fuse Holder for 22 x 58mm Fuse, 3P, 600V ac

RS Stock No.: 380-5678Brand: MersenManufacturers Part No.: US3J3
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Mersen

Fuse Holder Type

Rail Mount

Fuse Size

22 x 58mm

Current Rating

30A

Voltage Rating

600V ac

Number of Poles

3P

Rail Type

DIN 35 mm

Country of Origin

China

Product details

Ultrasafe J Fuse Block

Mersen Ultra safe J fuse holders offer finger safe protection in a compact sized DIN rail mounted holder. One of the key benefits to this holder is the quick and easy changing of fuses. Suitable for protecting motors, tranformers, lighting, heating and control circuits.

DIN Rail Mounting
Breaking capacity 200kA

Approvals

UL and CSA Approvals

You may be interested in
Stock information temporarily unavailable.

BD 128.420

BD 128.420 Each (Exc. Vat)

BD 141.262

BD 141.262 Each (inc. VAT)

Mersen 30A Rail Mount Fuse Holder for 22 x 58mm Fuse, 3P, 600V ac

BD 128.420

BD 128.420 Each (Exc. Vat)

BD 141.262

BD 141.262 Each (inc. VAT)

Mersen 30A Rail Mount Fuse Holder for 22 x 58mm Fuse, 3P, 600V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 128.420
5 - 24BD 110.957
25 - 49BD 98.290
50 - 99BD 91.256
100+BD 88.258
You may be interested in

Technical Document

Specifications

Brand

Mersen

Fuse Holder Type

Rail Mount

Fuse Size

22 x 58mm

Current Rating

30A

Voltage Rating

600V ac

Number of Poles

3P

Rail Type

DIN 35 mm

Country of Origin

China

Product details

Ultrasafe J Fuse Block

Mersen Ultra safe J fuse holders offer finger safe protection in a compact sized DIN rail mounted holder. One of the key benefits to this holder is the quick and easy changing of fuses. Suitable for protecting motors, tranformers, lighting, heating and control circuits.

DIN Rail Mounting
Breaking capacity 200kA

Approvals

UL and CSA Approvals

You may be interested in