Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mersen 2A DI Diazed Fuse, E16 Thread Size, gG, 500V

RS Stock No.: 377-0342Brand: MersenManufacturers Part No.: W212539
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

2A

Bottle Fuse Size

DI

Voltage Rating

500V

Application Category

gG

Thread Size

E16

Minimum Operating Temperature

-40°C

Gauge/Cap Colour

Pink

Body Material

Ceramic

Country of Origin

Hungary

Product details

D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut

Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss

Standards

IEC269; VDE0636; DIN49522

You may be interested in
ETI 2A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac
BD 0.572Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 8.794

BD 1.759 Each (In a Pack of 5) (Exc. Vat)

BD 9.673

BD 1.935 Each (In a Pack of 5) (inc. VAT)

Mersen 2A DI Diazed Fuse, E16 Thread Size, gG, 500V

BD 8.794

BD 1.759 Each (In a Pack of 5) (Exc. Vat)

BD 9.673

BD 1.935 Each (In a Pack of 5) (inc. VAT)

Mersen 2A DI Diazed Fuse, E16 Thread Size, gG, 500V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 1.759BD 8.794
25 - 45BD 1.628BD 8.138
50 - 120BD 1.617BD 8.085
125 - 245BD 1.502BD 7.508
250+BD 1.396BD 6.982
You may be interested in
ETI 2A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac
BD 0.572Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Mersen

Current Rating

2A

Bottle Fuse Size

DI

Voltage Rating

500V

Application Category

gG

Thread Size

E16

Minimum Operating Temperature

-40°C

Gauge/Cap Colour

Pink

Body Material

Ceramic

Country of Origin

Hungary

Product details

D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut

Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss

Standards

IEC269; VDE0636; DIN49522

You may be interested in
ETI 2A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac
BD 0.572Each (In a Pack of 5) (Exc. Vat)